Part Details for SS16M2G5 by Amphenol Sine Systems
Overview of SS16M2G5 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS16M2G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7998
|
Newark | Contact, Socket, Crimp, 16Awg-18Awg, Product Range:Ecomate® Rm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS16M2G5 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
SS16M2G5-ND
|
DigiKey | CONTACT SOCKET 16AWG SZ16 CRIMP Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3321 | Buy Now |
DISTI #
71595211
|
RS | Socket Contact, Stamped, Sz16,Gold/Nickel, Wire Range .75-1.5mm2, 18-16 AWG,3 Tang | Amphenol Sine Systems SS16M2G5 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
DISTI #
AMESS16M2G5
|
Heilind Electronics | SOCKET CONTACT, STAMPED, | Americas - 0 in Stock |
|
$0.3496 / $0.3796 | Buy Now |
|
Onlinecomponents.com | Socket Contact, Stamped, Size 16, Gold 5µ" over Nickel, Wire Range .75-1.5mm², 18-16 AWG, with 3 Tangs RoHS: Compliant | 0 |
|
$0.3054 / $0.8364 | Buy Now |
DISTI #
AMESS16M2G5
|
Interstate Connecting Components | SOCKET CONTACT, STAMPED, | 0 |
|
$0.3496 / $0.3796 | Buy Now |