Part Details for SS19 by Galaxy Microelectronics
Overview of SS19 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SS19
SS19 CAD Models
SS19 Part Data Attributes
|
SS19
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SS19
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS19
This table gives cross-reference parts and alternative options found for SS19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB160MM-90TFTR | Rectifier Diode, | ROHM Semiconductor | SS19 vs RB160MM-90TFTR |
SC802-09-TE12RA | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Fuji Electric Co Ltd | SS19 vs SC802-09-TE12RA |
SS19LHMQG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS19 vs SS19LHMQG |
SM190M | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | SS19 vs SM190M |
MS19F_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | SS19 vs MS19F_R1_00001 |
SS19LHMTG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS19 vs SS19LHMTG |
SS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | SS19 vs SS19 |
MB19F_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SS19 vs MB19F_R2_00001 |
SC802-09-TE12LA | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Fuji Electric Co Ltd | SS19 vs SC802-09-TE12LA |
RB160MM-90TF | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SS19 vs RB160MM-90TF |