Part Details for SS2-026-H064/5-88/2A by E-tec Interconnect Ltd
Overview of SS2-026-H064/5-88/2A by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS2-026-H064/5-88/2A
SS2-026-H064/5-88/2A CAD Models
SS2-026-H064/5-88/2A Part Data Attributes
|
SS2-026-H064/5-88/2A
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
SS2-026-H064/5-88/2A
E-tec Interconnect Ltd
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.087 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5626 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for SS2-026-H064/5-88/2A
This table gives cross-reference parts and alternative options found for SS2-026-H064/5-88/2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2-026-H064/5-88/2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2-026-H066/4-88/2A | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SS2-026-H064/5-88/2A vs SS2-026-H066/4-88/2A |
SS2-026-H064/2-88/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SS2-026-H064/5-88/2A vs SS2-026-H064/2-88/2B |
SS2-026-H064/7-88/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SS2-026-H064/5-88/2A vs SS2-026-H064/7-88/2B |
SS2-026-H064/6-88/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SS2-026-H064/5-88/2A vs SS2-026-H064/6-88/2B |
SS2-026-H064/1-88/2A | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SS2-026-H064/5-88/2A vs SS2-026-H064/1-88/2A |
470-2105-700 | Board Connector, 200 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle | Amphenol Corporation | SS2-026-H064/5-88/2A vs 470-2105-700 |
SS2-026-H064/9-88/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SS2-026-H064/5-88/2A vs SS2-026-H064/9-88/2B |
SS2-026-H064/9-88/2A | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SS2-026-H064/5-88/2A vs SS2-026-H064/9-88/2A |
SS2-026-H064/1-88/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | SS2-026-H064/5-88/2A vs SS2-026-H064/1-88/2B |
470-2235-703 | Board Connector, 200 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle | Amphenol Corporation | SS2-026-H064/5-88/2A vs 470-2235-703 |