SS2040HE
PanJit Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SS2040HE by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SS2040HE by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SS2040HE
Avnet Asia Diode Schottky 2A 2-Pin SOD-123HE T/R (Alt: SS2040HE) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 52 Weeks, 1 Days 0
RFQ

CAD Models for SS2040HE by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS2040HE by PanJit Semiconductor

SS2040HE
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
PANJIT
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SS2040HE
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SS2040HE

This table gives cross-reference parts and alternative options found for SS2040HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2040HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS2040HE-AU_R2_000A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SS2040HE vs SS2040HE-AU_R2_000A1
SS2040HE_R1_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SS2040HE vs SS2040HE_R1_00001
Part Number Description Manufacturer Compare
SL24-HST-H Rectifier Diode, Formosa Microsemi Co Ltd SS2040HE vs SL24-HST-H
SBR2A40P1-7 Rectifier Diode, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated SS2040HE vs SBR2A40P1-7
SBR2A40P1Q-7 Rectifier Diode, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, Diodes Incorporated SS2040HE vs SBR2A40P1Q-7
SS2040HE_R1_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SS2040HE vs SS2040HE_R1_00001
SS2040HE-AU_R2_000A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SS2040HE vs SS2040HE-AU_R2_000A1
FM240-MHT-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, Formosa Microsemi Co Ltd SS2040HE vs FM240-MHT-H
SS2P4HM3/85A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN Vishay Intertechnologies SS2040HE vs SS2P4HM3/85A

Related Parts for SS2040HE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS2040HE by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS2040HE by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of SS2040HE would you like to use for your alert(s)?
  • Please alert me when SS2040HE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS2040HE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS2040HE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS2040HE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS2040HE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS2040HE by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: