Part Details for SS2060LHE-AU_R1_000A1 by PanJit Semiconductor
Overview of SS2060LHE-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS2060LHE-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS2060LHEAUR1000
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V,Schottky,SOD-123HE,2A RoHS: Compliant | 0 |
|
$0.0650 / $0.4300 | Order Now |
|
NAC | 60V,Schottky,SOD-123HE,2A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 8980 |
|
$0.0360 / $0.0400 | Buy Now |
Part Details for SS2060LHE-AU_R1_000A1
SS2060LHE-AU_R1_000A1 CAD Models
SS2060LHE-AU_R1_000A1 Part Data Attributes
|
SS2060LHE-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS2060LHE-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123HE, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS2060LHE-AU_R1_000A1
This table gives cross-reference parts and alternative options found for SS2060LHE-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2060LHE-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2P6LHM3/I | Rectifier Diode, | Vishay Intertechnologies | SS2060LHE-AU_R1_000A1 vs V2P6LHM3/I |
SS2PH6-M3/85A | Rectifier Diode, | Vishay Intertechnologies | SS2060LHE-AU_R1_000A1 vs SS2PH6-M3/85A |
SS2P6HM3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2060LHE-AU_R1_000A1 vs SS2P6HM3/85A |
SS2P6-M3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2060LHE-AU_R1_000A1 vs SS2P6-M3/85A |
V2P6LHM3/H | Rectifier Diode, | Vishay Intertechnologies | SS2060LHE-AU_R1_000A1 vs V2P6LHM3/H |
SS2P6HM3/84A | DIODE 2 A, 60 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS2060LHE-AU_R1_000A1 vs SS2P6HM3/84A |
SS2P6HM3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SS2060LHE-AU_R1_000A1 vs SS2P6HM3/84A |
SS2P6-M3/84A | DIODE 2 A, 60 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS2060LHE-AU_R1_000A1 vs SS2P6-M3/84A |
V2PM6L-M3/I | Rectifier Diode, | Vishay Intertechnologies | SS2060LHE-AU_R1_000A1 vs V2PM6L-M3/I |
SS2P6-M3/85A | DIODE 2 A, 60 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS2060LHE-AU_R1_000A1 vs SS2P6-M3/85A |