Part Details for SS22-XX-TR30 by Taitron Components Inc
Overview of SS22-XX-TR30 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS22-XX-TR30
SS22-XX-TR30 CAD Models
SS22-XX-TR30 Part Data Attributes:
|
SS22-XX-TR30
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
SS22-XX-TR30
Taitron Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS22-XX-TR30
This table gives cross-reference parts and alternative options found for SS22-XX-TR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS22-XX-TR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL22-MH-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS22-XX-TR30 vs SL22-MH-H |
TSCDA22H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SS22-XX-TR30 vs TSCDA22H-XX-TR70 |
MFPS22L | Rectifier Diode, | Taitron Components Inc | SS22-XX-TR30 vs MFPS22L |
LSL22 | Rectifier Diode, | Surge Components Inc | SS22-XX-TR30 vs LSL22 |
MFPS22S | Rectifier Diode, | Taitron Components Inc | SS22-XX-TR30 vs MFPS22S |
SK22F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SS22-XX-TR30 vs SK22F_R1_00001 |
LSL22 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS22-XX-TR30 vs LSL22 |
B220A | Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM), | Galaxy Microelectronics | SS22-XX-TR30 vs B220A |
FM220C-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SS22-XX-TR30 vs FM220C-W |
NRVBSS22FA | 2 A, 20 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL, Automotive Qualified | onsemi | SS22-XX-TR30 vs NRVBSS22FA |