There are no models available for this part yet.
Overview of SS22 by Changzhou Starsea Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SS22 by Changzhou Starsea Electronics Co Ltd
Part Data Attributes for SS22 by Changzhou Starsea Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGZHOU STARSEA ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SS22
This table gives cross-reference parts and alternative options found for SS22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVBSS22FA | 2 A, 20 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL, Automotive Qualified | onsemi | SS22 vs NRVBSS22FA |
FM220C-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SS22 vs FM220C-W |
SS22-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SS22 vs SS22-XX-TR70 |
SS22AF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS22 vs SS22AF1 |
LMBR220FT1G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SS22 vs LMBR220FT1G |
SS22A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | SS22 vs SS22A |
SS22AF2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS22 vs SS22AF2 |
B220H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | WEITRON INTERNATIONAL CO., LTD. | SS22 vs B220H |
MBRX220 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS22 vs MBRX220 |
SS22AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS22 vs SS22AF6 |
Related Parts for SS22
-
SS12Rectifier Diodes
-
SZ3C100Zener Diodes
-
06035A151JAT2AFixed Capacitors
-
P6KE47CATransient Suppressors
-
STD3NK50ZT4Power Field-Effect Transistors
-
ST72F321R6TCMicrocontrollers
-
RNCS1206BKE5K90Fixed Resistors
-
TPS60403DBVRSwitching Regulator or Controllers
-
SST4393-T1Small Signal Field-Effect Transistors