There are no models available for this part yet.
Overview of SS2200BF by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for SS2200BF by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for SS2200BF by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
250 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SS2200BF
This table gives cross-reference parts and alternative options found for SS2200BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2200BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERT2DAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SS2200BF vs ERT2DAFC_R1_00001 |
RS2D | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS2200BF vs RS2D |
S2DAF-TM2G | Rectifier Diode, | Taiwan Semiconductor | SS2200BF vs S2DAF-TM2G |
RS2DA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS2200BF vs RS2DA-TM2G |
CGRBT201-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS2200BF vs CGRBT201-HF |
RS2D | Rectifier Diode, | Continental Device India Ltd | SS2200BF vs RS2D |
ES2DAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | SS2200BF vs ES2DAF-T |
TCDU2DA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | SS2200BF vs TCDU2DA-XX-RG70 |
SS220LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SS2200BF vs SS220LW |
S2D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS2200BF vs S2D-HF |