Part Details for SS22FL by MERITEK Electronics Corporation
Overview of SS22FL by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS22FL
SS22FL CAD Models
SS22FL Part Data Attributes:
|
SS22FL
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SS22FL
MERITEK Electronics Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS22FL
This table gives cross-reference parts and alternative options found for SS22FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS22FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL22-MH-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS22FL vs SL22-MH-H |
TSCDA22H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SS22FL vs TSCDA22H-XX-TR70 |
MFPS22L | Rectifier Diode, | Taitron Components Inc | SS22FL vs MFPS22L |
LSL22 | Rectifier Diode, | Surge Components Inc | SS22FL vs LSL22 |
MFPS22S | Rectifier Diode, | Taitron Components Inc | SS22FL vs MFPS22S |
SK22F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SS22FL vs SK22F_R1_00001 |
LSL22 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS22FL vs LSL22 |
B220A | Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM), | Galaxy Microelectronics | SS22FL vs B220A |
FM220C-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SS22FL vs FM220C-W |
NRVBSS22FA | 2 A, 20 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL, Automotive Qualified | onsemi | SS22FL vs NRVBSS22FA |