Part Details for SS3020HE_R1_00001 by PanJit Semiconductor
Overview of SS3020HE_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS3020HE_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS3020HER100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V,Schottky,SOD-123HE,3A RoHS: Compliant | 2356 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
SS3020HE-R1
|
TME | Diode: Schottky rectifying, SMD, 20V, 3A, SOD123HE, reel,tape Min Qty: 5 | 3000 |
|
$0.0780 / $0.1570 | Buy Now |
|
NAC | 20V,Schottky,SOD-123HE,3A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 152600 |
|
$0.0540 / $0.0600 | Buy Now |
DISTI #
SS3020HE_R1_00001
|
Avnet Silica | TV 2C 216 PIN PLUG (Alt: SS3020HE_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for SS3020HE_R1_00001
SS3020HE_R1_00001 CAD Models
SS3020HE_R1_00001 Part Data Attributes:
|
SS3020HE_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS3020HE_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 160 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS3020HE_R1_00001
This table gives cross-reference parts and alternative options found for SS3020HE_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS3020HE_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL32-AHST-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SS3020HE_R1_00001 vs SL32-AHST-H |