-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A Schottky Barrier Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X2875
|
Newark | Rectifier Diode, Single, 20 V, 3 A, Do-214Ab, 2, 500 Mv Rohs Compliant: Yes |Onsemi SS32 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2533 |
|
$0.3880 / $0.7900 | Buy Now |
DISTI #
58K2384
|
Newark | Schottky Rectifier, 3A 20V Do-214Ab, Repetitive Peak Reverse Voltage:20V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Qualification:- Rohs Compliant: Yes |Onsemi SS32 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3540 | Buy Now |
DISTI #
SS32CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A SMC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4540 In Stock |
|
$0.2501 / $0.7600 | Buy Now |
DISTI #
SS32
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SS32) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2481 / $0.2962 | Buy Now |
DISTI #
512-SS32
|
Mouser Electronics | Schottky Diodes & Rectifiers 3a 20V Rectifier Schottky Barrier RoHS: Compliant | 2231 |
|
$0.2860 / $0.7100 | Buy Now |
|
Future Electronics | SS Series 500 mV 3 A 20 V Max Reverse Voltage Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Future Electronics | SS Series 500 mV 3 A 20 V Max Reverse Voltage Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
SS32
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SS32) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2481 / $0.2962 | Buy Now |
DISTI #
SS32-ONS
|
TME | Diode: Schottky rectifying, SMD, 20V, 3A, SMC, reel,tape, 2.27W Min Qty: 1 | 0 |
|
$0.3850 / $1.1430 | RFQ |
|
Ameya Holding Limited | SS Series 500 mV 3 A 20 V Max Reverse Voltage Schottky Rectifier - DO-214AB | 2966 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS32
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS32
onsemi
3.0 A Schottky Barrier Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Manufacturer Package Code | 403AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.27 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Daco Semiconductor Co Ltd | SS32 vs SK32 |
MBRS320T3 | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL | onsemi | SS32 vs MBRS320T3 |
SK32-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SS32 vs SK32-7 |
CMSH3-20 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SS32 vs CMSH3-20 |
SK32-7-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SS32 vs SK32-7-F |
MBRS320 | 3A, 20 V Schottky Rectifier, 3000-REEL | onsemi | SS32 vs MBRS320 |
SS32HE3_B/H | Rectifier Diode, | Vishay Intertechnologies | SS32 vs SS32HE3_B/H |
SK32_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SS32 vs SK32_R1_10001 |
SS32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | SS32 vs SS32 |
SS32-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS32 vs SS32-M3/9AT |