Part Details for SS34-E3/9AT by Vishay Intertechnologies
Overview of SS34-E3/9AT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS34-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS34-E3/9AT
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SS34-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 38500 |
|
$0.0969 / $0.1231 | Buy Now |
DISTI #
625-SS34-E3/9AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Volt 3.0 Amp 100 Amp IFSM RoHS: Compliant | 11664 |
|
$0.1540 / $0.5500 | Buy Now |
|
Future Electronics | SS34 Series Single 40 V 100 A Surface Mount Schottky Rectifier - SMC RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 40V V(RRM), SILICON, DO-214AB | 3500 |
|
$0.0995 / $0.2295 | Buy Now |
DISTI #
SS34-E3/9AT
|
TTI | Schottky Diodes & Rectifiers 40 Volt 3.0 Amp 100 Amp IFSM pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 24500 In Stock |
|
$0.1530 / $0.1770 | Buy Now |
DISTI #
SS34-E3/9AT
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SS34-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 38500 |
|
$0.0969 / $0.1231 | Buy Now |
DISTI #
SS34-E3/9AT
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1610 / $0.5370 | RFQ |
DISTI #
SS34-E3/9AT
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SS34-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 38500 |
|
$0.0969 / $0.1231 | Buy Now |
DISTI #
DSKY5868
|
Rutronik | SCHOTTKY-DIODE 3A 40V SMC RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Stock DE - 49000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1069 / $0.1268 | Buy Now |
DISTI #
SS34-E3/9AT
|
EBV Elektronik | Diode Schottky 40V 3A 2-Pin SMC T/R (Alt: SS34-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for SS34-E3/9AT
SS34-E3/9AT CAD Models
SS34-E3/9AT Part Data Attributes
|
SS34-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS34-E3/9AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SS34-E3/9AT
This table gives cross-reference parts and alternative options found for SS34-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS34-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SS34-E3/9AT vs SK34 |
SS34HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | SS34-E3/9AT vs SS34HE3_B/I |
5822SMJ-TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, | Microsemi Corporation | SS34-E3/9AT vs 5822SMJ-TR |
FSS34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Fagor Electrónica | SS34-E3/9AT vs FSS34 |
SS34HE3_B/H | Rectifier Diode, | Vishay Intertechnologies | SS34-E3/9AT vs SS34HE3_B/H |
B340-13-F | Rectifier Diode, | SPC Multicomp | SS34-E3/9AT vs B340-13-F |
SS34-E3/57T | DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS34-E3/9AT vs SS34-E3/57T |
SM340C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | LRC Leshan Radio Co Ltd | SS34-E3/9AT vs SM340C |
SS34HR6G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SS34-E3/9AT vs SS34HR6G |
B340-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SS34-E3/9AT vs B340-13 |