-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A Schottky Barrier Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8659
|
Newark | Schottky Rectifier, 3A 40V Do-214Ab, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:- Rohs Compliant: Yes |Onsemi SS34 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 103371 |
|
$0.2690 / $0.6810 | Buy Now |
DISTI #
95M4461
|
Newark | Diode, Schottky, 40V, 3A, Do-214, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi SS34 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4447 |
|
$0.2920 / $0.7030 | Buy Now |
DISTI #
28AC3271
|
Newark | 3A 40V Schottky Recti Rohs Compliant: Yes |Onsemi SS34 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2470 | Buy Now |
DISTI #
85W3556
|
Newark | Diode, Schottky, 3A, 40V, Do-214Ab-3, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv Rohs Compliant: Yes |Onsemi SS34 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 | Buy Now |
DISTI #
SS34FSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10015 In Stock |
|
$0.1883 / $0.6500 | Buy Now |
DISTI #
SS34
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SS34) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1820 / $0.2173 | Buy Now |
DISTI #
SS34
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SS34) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1791 / $0.2143 | Buy Now |
DISTI #
512-SS34
|
Mouser Electronics | Schottky Diodes & Rectifiers 3a 40V Rectifier Schottky Barrier RoHS: Compliant | 64970 |
|
$0.2400 / $0.6700 | Buy Now |
|
Future Electronics | SS Series 500 mV 3 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1890 / $0.1990 | Buy Now |
|
Future Electronics | SS Series 500 mV 3 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1890 / $0.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS34
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS34
onsemi
3.0 A Schottky Barrier Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Manufacturer Package Code | 403AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.27 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SS34 vs SK34 |
SS34HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | SS34 vs SS34HE3_B/I |
5822SMJ-TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, | Microsemi Corporation | SS34 vs 5822SMJ-TR |
FSS34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Fagor Electrónica | SS34 vs FSS34 |
SS34HE3_B/H | Rectifier Diode, | Vishay Intertechnologies | SS34 vs SS34HE3_B/H |
B340-13-F | Rectifier Diode, | SPC Multicomp | SS34 vs B340-13-F |
SS34-E3/57T | DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS34 vs SS34-E3/57T |
SM340C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | LRC Leshan Radio Co Ltd | SS34 vs SM340C |
SS34HR6G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SS34 vs SS34HR6G |
SS34-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS34 vs SS34-E3/9AT |