-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS34CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DO214AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2897 In Stock |
|
$0.1242 / $0.4400 | Buy Now |
DISTI #
SS34
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SS34) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0728 / $0.0847 | Buy Now |
DISTI #
821-SS34
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 40V, Schottky Rectifier RoHS: Compliant | 12880 |
|
$0.1240 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0917 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 40V 3A 2-Pin SMC RoHS: Compliant |
832 In Stock |
|
$0.1200 / $1.8500 | Buy Now |
DISTI #
SS34
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SS34) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0728 / $0.0847 | Buy Now |
DISTI #
SS34
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SS34) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0728 / $0.0847 | Buy Now |
DISTI #
SS34
|
Avnet Asia | Diode Schottky 40V 3A 2-Pin DO-214AB T/R (Alt: SS34) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1169 / $0.1308 | Buy Now |
DISTI #
SS34
|
EBV Elektronik | Diode Schottky 40V 3A 2-Pin DO-214AB T/R (Alt: SS34) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS34
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS34
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SS34 vs SK34 |
SS34HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | SS34 vs SS34HE3_B/I |
5822SMJ-TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, | Microsemi Corporation | SS34 vs 5822SMJ-TR |
FSS34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Fagor Electrónica | SS34 vs FSS34 |
SS34HE3_B/H | Rectifier Diode, | Vishay Intertechnologies | SS34 vs SS34HE3_B/H |
B340-13-F | Rectifier Diode, | SPC Multicomp | SS34 vs B340-13-F |
SS34-E3/57T | DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS34 vs SS34-E3/57T |
SM340C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | LRC Leshan Radio Co Ltd | SS34 vs SM340C |
SS34HR6G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SS34 vs SS34HR6G |
SS34-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS34 vs SS34-E3/9AT |