Part Details for SS349RT by Honeywell Sensing and Control
Overview of SS349RT by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS349RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8300
|
Newark | Solid State Sensor/Honeywell Rohs Compliant: Yes |Honeywell SS349RT Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 8890 |
|
$1.2800 / $1.3000 | Buy Now |
DISTI #
50R8556
|
Newark | Hall Effect Sensor Unipolar, Sot23-3, Hall Effect Type:Unipolar, Output Current:20Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Honeywell SS349RT Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 | Buy Now |
DISTI #
480-5348-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5543 In Stock |
|
$1.1110 / $2.6300 | Buy Now |
DISTI #
785-SS349RT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SOT-23 350G typ @25oC 77oF RoHS: Compliant | 2750 |
|
$1.0800 / $1.7800 | Buy Now |
DISTI #
70120331
|
RS | Sensor, Unipolar Hall Effect, Digital Position, Low Sensitivity, SOT-23 Package | Honeywell SS349RT RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 | RFQ |
|
Onlinecomponents.com | Magnetic Hall-Effect Sensor ICs: SS340RT Series Digital Unipolar Hall-Effect Sensor IC, Designed to Respond to a Single Pole (North), Lowest Sensitivity, 305 G at 25° C Operating Point, SOT23 Surface Mount, 3000 per Reel RoHS: Compliant |
17890 In Stock |
|
$0.9940 / $1.2050 | Buy Now |
DISTI #
SS349RT
|
TTI | Board Mount Hall Effect / Magnetic Sensors SOT-23 350G typ @25oC 77oF Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6500 / $0.9700 | Buy Now |
DISTI #
SS349RT
|
TME | Sensor: Hall, unipolar, SOT23, 240÷460Gs, Usup: 3÷24VDC Min Qty: 2 | 2774 |
|
$1.1200 / $1.2700 | Buy Now |
DISTI #
Honeywell SS349RT
|
PEI Genesis | Hall Effect Sensor | 8890 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | -460Gs -135Gs SOT-23 Hall Sensor ROHS | 2785 |
|
$0.3996 / $0.5414 | Buy Now |
Part Details for SS349RT
SS349RT CAD Models
SS349RT Part Data Attributes
|
SS349RT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS349RT
Honeywell Sensing and Control
Hall Effect Sensor, Rectangular, Surface Mount, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1.5 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |