Part Details for SS36-E3/9AT by Vishay Intertechnologies
Overview of SS36-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS36-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M2883
|
Newark | Rectifier Diode, schottky,60V V(Rrm),do-214Ab/Smc |Vishay SS36-E3/9AT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2830 | Buy Now |
DISTI #
SS36-E3/9AT
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SMC T/R - Tape and Reel (Alt: SS36-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 |
|
$0.0969 / $0.1231 | Buy Now |
DISTI #
625-SS36-E3/9AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 60 Volt 3.0 Amp 100 Amp IFSM RoHS: Compliant | 4452 |
|
$0.1530 / $0.5700 | Buy Now |
|
Future Electronics | SS36 Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1430 | Buy Now |
|
Future Electronics | SS36 Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1330 / $0.1430 | Buy Now |
|
Future Electronics | SS36 Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1380 | Buy Now |
DISTI #
79367043
|
Verical | Rectifier Diode Schottky 60V 3A 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2414 | Americas - 49000 |
|
$0.1404 / $0.1791 | Buy Now |
DISTI #
78822379
|
Verical | Rectifier Diode Schottky 60V 3A 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 | Americas - 3500 |
|
$0.1377 / $0.1755 | Buy Now |
DISTI #
SS36-E3/9AT
|
TTI | Schottky Diodes & Rectifiers 60 Volt 3.0 Amp 100 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1360 / $0.1460 | Buy Now |
DISTI #
SS36-E3/9AT
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1510 / $0.5490 | RFQ |
Part Details for SS36-E3/9AT
SS36-E3/9AT CAD Models
SS36-E3/9AT Part Data Attributes
|
SS36-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS36-E3/9AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SS36-E3/9AT
This table gives cross-reference parts and alternative options found for SS36-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS36-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS360T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | SS36-E3/9AT vs MBRS360T3 |
NRVBS360T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMC, 2500-REEL, Automotive Qualified | onsemi | SS36-E3/9AT vs NRVBS360T3G |
MBRS360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon, CASE 403-03, SMC, 2 PIN | Motorola Semiconductor Products | SS36-E3/9AT vs MBRS360 |
SS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | SS36-E3/9AT vs SS36 |
SS36G | Rectifier Diode, | Taiwan Semiconductor | SS36-E3/9AT vs SS36G |
SS36HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | SS36-E3/9AT vs SS36HE3_B/I |
SS36HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36-E3/9AT vs SS36HE3_A/H |
SS36HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36-E3/9AT vs SS36HM3_A/I |
SS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SS36-E3/9AT vs SS36 |
SS36-E3/57T | DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS36-E3/9AT vs SS36-E3/57T |