Part Details for SS494B-S by Honeywell Sensing and Control
Overview of SS494B-S by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS494B-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G at 5 V, Flat TO-92 package, Short leads 3,175mm [0.125 in] long, Available in bulk packing of 1000 units per bag RoHS: Compliant |
6096 In Stock |
|
$5.7400 / $65.2300 | Buy Now |
DISTI #
51679651
|
Verical | Hall Effect Sensor Bipolar 5V/9V 3-Pin SMD Bag Min Qty: 3 Package Multiple: 3 Date Code: 1401 | Americas - 6096 |
|
$20.0000 / $81.8444 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G at 5 V, Flat TO-92 package, Short leads 3,175mm [0.125 in] long, Available in bulk packing of 1000 units per bag RoHS: Compliant |
6096 In Stock |
|
$5.7400 / $65.2300 | Buy Now |
|
Perfect Parts Corporation | 82 |
|
RFQ |
Part Details for SS494B-S
SS494B-S CAD Models
SS494B-S Part Data Attributes
|
SS494B-S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS494B-S
Honeywell Sensing and Control
Hall Effect Sensor, -42mT Min, 42mT Max, Plastic/epoxy, Cylindrical, 3 Pin, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.57 mm | |
Body Height | 2.99 mm | |
Body Length or Diameter | 4.064 mm | |
Linearity (%) | -1.5 % | |
Magnetic Field Range-Max | 42 mT | |
Magnetic Field Range-Min | -42 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8.7 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 1.5 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.21,50 | |
Package Shape/Style | CYLINDRICAL | |
Sensitivity (mV/G) | 5.4 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 10.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |