Part Details for SS494B-SP by Honeywell Sensing and Control
Overview of SS494B-SP by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS494B-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1026
|
Newark | Solid State Sensor |Honeywell SS494B-SP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 | Buy Now |
DISTI #
SS494B-SP-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 3-SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6843 | Buy Now |
DISTI #
785-SS494B-SP
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB RoHS: Compliant | 475 |
|
$5.6200 / $10.1400 | Buy Now |
|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G at 5 V, Flat TO-92 package, Short leads 3,175mm [0.125 in] long Surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
10 In Stock |
|
$5.4600 / $9.4100 | Buy Now |
DISTI #
65011633
|
Verical | Hall Effect Sensor Ratiometric 5V/9V 3-Pin T/R Min Qty: 10 Package Multiple: 5 | Americas - 10 |
|
$10.2991 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G at 5 V, Flat TO-92 package, Short leads 3,175mm [0.125 in] long Surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
10 In Stock |
|
$5.4600 / $9.4100 | Buy Now |
|
Neutron USA | Board Mount Linear Hall Effect Sensor IC, Sensing R: ±42mT, Sensitivity: 5mV/G, Ratiom Vout: 0.2~Vs - 0.2 V, Iout:1.5mA Sink/Source, R/F t: 1.5µs, Vs: 4.5-10.5 V, -40-150°C | 50 |
|
$30.7100 | Buy Now |
Part Details for SS494B-SP
SS494B-SP CAD Models
SS494B-SP Part Data Attributes
|
SS494B-SP
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS494B-SP
Honeywell Sensing and Control
Hall Effect Sensor, -42mT Min, 42mT Max, Plastic/epoxy, Cylindrical, 3 Pin, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 3 mm | |
Body Height | 1.57 mm | |
Body Length or Diameter | 4.06 mm | |
Linearity (%) | -1.5 % | |
Magnetic Field Range-Max | 42 mT | |
Magnetic Field Range-Min | -42 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8.7 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Circuit Type | TRANSISTOR | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3,.25,50 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 10.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |