Part Details for SS494B-T2 by Honeywell Sensing and Control
Overview of SS494B-T2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS494B-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SS494B-T2-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 3SIP Min Qty: 15 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
2493 In Stock |
|
$5.9900 / $6.3400 | Buy Now |
DISTI #
SS494B-T2-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 3SIP Min Qty: 15 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5881 | Buy Now |
DISTI #
785-SS494B-T2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB RoHS: Compliant | 0 |
|
$5.5800 | Order Now |
|
Onlinecomponents.com | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G at 5 V, Flat TO-92 package, Formed leads 14,99 mm [0.59 in] long, Available in 5000 units per tape-in-box (ammopack) version packaging RoHS: Compliant |
2493 Partner Stock |
|
$5.3900 / $8.1900 | Buy Now |
DISTI #
3598669
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9695 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G at 5 V, Flat TO-92 package, Formed leads 14,99 mm [0.59 in] long, Available in 5000 units per tape-in-box (ammopack) version packaging RoHS: Compliant |
2493 Partner Stock |
|
$5.3900 / $8.1900 | Buy Now |
Part Details for SS494B-T2
SS494B-T2 CAD Models
SS494B-T2 Part Data Attributes
|
SS494B-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS494B-T2
Honeywell Sensing and Control
Hall Effect Sensor, -42mT Min, 42mT Max, Plastic/epoxy, Cylindrical, 3 Pin, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.57 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.06 mm | |
Linearity (%) | -1.5 % | |
Magnetic Field Range-Max | 42 mT | |
Magnetic Field Range-Min | -42 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8.7 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Circuit Type | TRANSISTOR | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 10.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | PIN |