Part Details for SS543AT by Honeywell Sensing and Control
Overview of SS543AT by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS543AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3940
|
Newark | Hall Effect Sensor, Unipolar Sot89B3, Full Reel, Hall Effect Type:Unipolar, Output Current:20Ma, Sensor Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:3.8V, Supply Voltage Max:30V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Honeywell SS543AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4700 | Buy Now |
DISTI #
72C8940
|
Newark | Hall Effect Sensor, Unipolar Sot89B3, Hall Effect Type:Unipolar, Output Current:20Ma, Sensor Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:3.8V, Supply Voltage Max:30V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Honeywell SS543AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7100 | Buy Now |
DISTI #
480-3613-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT89B Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8298 In Stock |
|
$3.0825 / $6.6100 | Buy Now |
DISTI #
785-SS543AT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin RoHS: Compliant | 7324 |
|
$2.9900 / $6.6100 | Buy Now |
DISTI #
70119354
|
RS | Sensor, Unipolar Hall Effect, Digital Position, SOT-89B Surface Mount | Honeywell SS543AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 | RFQ |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Unipolar Hall-effect sensor IC, Medium sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel RoHS: Compliant |
10000 In Stock |
|
$2.3800 / $3.0900 | Buy Now |
|
Bristol Electronics | 734 |
|
RFQ | ||
DISTI #
SS543AT
|
TTI | Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 32000 In Stock |
|
$2.7900 | Buy Now |
DISTI #
SMC-SS543AT
|
Sensible Micro Corporation | Board Mount Hall Effect / Magnetic Sensors 20Ma Unipolar 5V/9V/ 12V/15V/18V 4-Pin RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2020 Container: Cut Tape | 12 |
|
$2.1978 / $2.3650 | RFQ |
DISTI #
SMC-SS543AT
|
Sensible Micro Corporation | Board Mount Hall Effect / Magnetic Sensors 20Ma Unipolar 5V/9V/ 12V/15V/18V 4-Pin RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 9369 |
|
$2.1978 / $2.3650 | RFQ |
Part Details for SS543AT
SS543AT CAD Models
SS543AT Part Data Attributes
|
SS543AT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS543AT
Honeywell Sensing and Control
Hall Effect Sensor, 8mT Min, 20mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | Magnetic Field Sensors |