Part Details for SS610A by SOC Corporation
Overview of SS610A by SOC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SS610A
SS610A CAD Models
SS610A Part Data Attributes
|
SS610A
SOC Corporation
Buy Now
Datasheet
|
Compare Parts:
SS610A
SOC Corporation
Electric Fuse
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.35x32mm | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |