Part Details for SS94A2C by Honeywell Sensing and Control / MICRO SWITCH
Overview of SS94A2C by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS94A2C
SS94A2C CAD Models
SS94A2C Part Data Attributes
|
SS94A2C
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
SS94A2C
Honeywell Sensing and Control / MICRO SWITCH
Hall Effect Sensor, -100mT Min, 100mT Max, 1mA, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.8 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 7.6 mm | |
Linearity (%) | -1.5 % | |
Magnetic Field Range-Max | 100 mT | |
Magnetic Field Range-Min | -100 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 30 mA | |
Output Current-Max | 1 mA | |
Output Range | 1mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 2.5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Termination Type | SOLDER |