Part Details for SSC-PE361261A300 by ABLIC Inc.
Overview of SSC-PE361261A300 by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SSC-PE361261A300
SSC-PE361261A300 CAD Models
SSC-PE361261A300 Part Data Attributes:
|
SSC-PE361261A300
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
SSC-PE361261A300
ABLIC Inc.
Fiber Optic SC Connector, 126um, Single Mode, Simplex, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | SII | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 126um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |