-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7987
|
Newark | Pressure Sensor, Operating Pressure Max:150Psi, Sensor Output Type:Digital, Pressure Measurement Type:Gauge, Voltage Rating:3.3V, Port Style:Axial, Supply Current:1.6Ma, Product Range:Trustability Ssc Series, External Depth:10Mm Rohs Compliant: Yes |Honeywell SSCDANN150PG2A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1800 | Buy Now |
DISTI #
480-5413-ND
|
DigiKey | SENSOR 150PSIG 0.19" 12BIT 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1335 In Stock |
|
$59.3122 / $77.7200 | Buy Now |
DISTI #
785-SSCDANN150PG2A3
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V RoHS: Compliant | 283 |
|
$59.3200 / $77.6800 | Buy Now |
DISTI #
70280311
|
RS | Sensor, Pressure, gauge, 0 psi to 150 psi, 3.3 Vdc, dry gases only | Honeywell SSCDANN150PG2A3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$73.8300 | RFQ |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 150 psi Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
276 In Stock |
|
$45.6200 / $51.6800 | Buy Now |
DISTI #
SSCDANN150PG2A3
|
TTI | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 200 In Stock |
|
$47.4500 / $50.4500 | Buy Now |
DISTI #
SSCDANN150PG2A3
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: I2C, Usup: 3÷3.6VDC,3.3VDC Min Qty: 100 | 0 |
|
$65.8800 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 150 psi Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
276 In Stock |
|
$45.6200 / $51.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSCDANN150PG2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDANN150PG2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SSCDANN150PG2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCDANN150PG2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCDANN150PG2A5 | Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | SSCDANN150PG2A3 vs SSCDANN150PG2A5 |