-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2483
|
Newark | Trustability Pressure Sensor |Honeywell SSCDJNN100PGAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6100 | Buy Now |
DISTI #
2266-SSCDJNN100PGAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$63.1000 / $66.8100 | Buy Now |
DISTI #
480-SSCDJNN100PGAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9328 | Buy Now |
DISTI #
785-SSCDJNN100PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Sing Rad Brblss Gage, 5V | 0 |
|
$40.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$44.6900 / $75.5300 | Buy Now |
DISTI #
SSCDJNN100PGAA5
|
TTI | Board Mount Pressure Sensors DIP, Sing Rad Brblss Gage, 5V Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$53.0800 | Buy Now |
DISTI #
SSCDJNN100PGAA5
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: analogue, THT, DIP, -40÷85°C Min Qty: 100 | 0 |
|
$70.8900 | RFQ |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$44.6900 / $75.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSCDJNN100PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDJNN100PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 9.91 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |