Part Details for SSCH12500S by Sensitron Semiconductors
Overview of SSCH12500S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSCH12500S
SSCH12500S CAD Models
SSCH12500S Part Data Attributes
|
SSCH12500S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSCH12500S
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.5A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SSCH12500S
This table gives cross-reference parts and alternative options found for SSCH12500S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCH12500S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUM90FSMSTX | Rectifier Diode, 1 Element, 0.5A, Silicon, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SSCH12500S vs SUM90FSMSTX |
SRM1150HE | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, 107, 2 PIN | Sensitron Semiconductors | SSCH12500S vs SRM1150HE |
RG2A2WS | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sanken Electric Co Ltd | SSCH12500S vs RG2A2WS |
SDA20000TXV | Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SSCH12500S vs SDA20000TXV |
SUM70FS | Rectifier Diode, 1 Element, 0.5A, Silicon, AXIAL, 2 PIN | Solid State Devices Inc (SSDI) | SSCH12500S vs SUM70FS |
SRM1200RGS | Rectifier Diode, 1 Element, 0.5A, Silicon | Sensitron Semiconductors | SSCH12500S vs SRM1200RGS |
SRM3500HEUS | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SSCH12500S vs SRM3500HEUS |
FR05-15-B | Rectifier Diode, 1 Element, 0.5A, Silicon | Frontier Electronics Co Ltd | SSCH12500S vs FR05-15-B |
SRM1150FSU | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SSCH12500S vs SRM1150FSU |
SRM3500HEU | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-D, 2 PIN | Sensitron Semiconductors | SSCH12500S vs SRM3500HEU |