Part Details for SSCSLND100PG2A5 by Honeywell Sensing and Control
Overview of SSCSLND100PG2A5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSLND100PG2A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5593
|
Newark | Trustability Pressure Sensor |Honeywell SSCSLND100PG2A5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
480-SSCSLND100PG2A5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2842 | Buy Now |
DISTI #
785-SSCSLND100PG2A5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Sing Ax Brblss Gage, 5V | 0 |
|
$35.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
DISTI #
SSCSLND100PG2A5
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: I2C, Usup: 4.75÷5.25VDC,5VDC Min Qty: 100 | 0 |
|
$71.5000 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
Part Details for SSCSLND100PG2A5
SSCSLND100PG2A5 CAD Models
SSCSLND100PG2A5 Part Data Attributes
|
SSCSLND100PG2A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSLND100PG2A5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.47 MM | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |