Part Details for SSD106PHDC12 by Hasco Relays and Electronics International Corp
Overview of SSD106PHDC12 by Hasco Relays and Electronics International Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SSD106PHDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 6A SPDT(16.5x21.4x15.4)mm THT RoHS: Compliant |
1790 In Stock |
|
$5.1300 / $26.5400 | Buy Now |
|
Master Electronics | Power Relay 12VDC 6A SPDT(16.5x21.4x15.4)mm THT RoHS: Compliant |
1790 In Stock |
|
$5.1300 / $26.5400 | Buy Now |
Part Details for SSD106PHDC12
SSD106PHDC12 CAD Models
SSD106PHDC12 Part Data Attributes
|
SSD106PHDC12
Hasco Relays and Electronics International Corp
Buy Now
Datasheet
|
Compare Parts:
SSD106PHDC12
Hasco Relays and Electronics International Corp
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 6A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HASCO COMPONENTS INTERNATIONAL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 16.5 mm | |
Body Height | 15.4 mm | |
Body Length or Diameter | 21.4 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 330W@125VDC | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 5 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 21.4mm x 16.5mm x 15.4mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Length | 0.003098806197612395 inch | |
Termination Type | SOLDER |