Part Details for SSE40N20-180P by Secos Corporation
Overview of SSE40N20-180P by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-180PWM-SAM | Analog Devices | PWM/Memory 180-Pin Probing Boa | |
72V70180PF | Renesas Electronics Corporation | 128 x 128 TSI, 4 I/O at 2Mbps, Variable/Constant Delay, 3.3V | |
72V70180PF8 | Renesas Electronics Corporation | 128 x 128 TSI, 4 I/O at 2Mbps, Variable/Constant Delay, 3.3V |
Part Details for SSE40N20-180P
SSE40N20-180P CAD Models
SSE40N20-180P Part Data Attributes
Alternate Parts for SSE40N20-180P
This table gives cross-reference parts and alternative options found for SSE40N20-180P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSE40N20-180P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP75T10GP | TRANSISTOR 65 A, 100 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SSE40N20-180P vs AP75T10GP |
AP96T07GP-HF | TRANSISTOR 120 A, 75 V, 0.0042 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SSE40N20-180P vs AP96T07GP-HF |
AP13N50W | TRANSISTOR 14 A, 500 V, 0.52 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SSE40N20-180P vs AP13N50W |
AP03N70P-A | TRANSISTOR 3.3 A, 650 V, 3.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SSE40N20-180P vs AP03N70P-A |
SSE70N10-44P | Power Field-Effect Transistor | Secos Corporation | SSE40N20-180P vs SSE70N10-44P |
AP40T03GP | TRANSISTOR 28 A, 30 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SSE40N20-180P vs AP40T03GP |
AP75N07GP | TRANSISTOR 80 A, 75 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SSE40N20-180P vs AP75N07GP |
AP10N70W | TRANSISTOR 10 A, 600 V, 0.6 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SSE40N20-180P vs AP10N70W |
SSE70N10-44P-C | Power Field-Effect Transistor | Secos Corporation | SSE40N20-180P vs SSE70N10-44P-C |
AP95T07GP | TRANSISTOR 80 A, 75 V, 0.005 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SSE40N20-180P vs AP95T07GP |