Part Details for SSF11NS65F by Suzhou Good-Ark Electronics Co Ltd
Overview of SSF11NS65F by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSF11NS65F
SSF11NS65F CAD Models
SSF11NS65F Part Data Attributes:
|
SSF11NS65F
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSF11NS65F
Suzhou Good-Ark Electronics Co Ltd
Power Field-Effect Transistor, 11A I(D), 650V, 0.41ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 281 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.41 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SSF11NS65F
This table gives cross-reference parts and alternative options found for SSF11NS65F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF11NS65F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA11N60C3XKSA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | SSF11NS65F vs SPA11N60C3XKSA1 |
STFU15NM65N | N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220FP ultra narrow leads package | STMicroelectronics | SSF11NS65F vs STFU15NM65N |
TK12A60U(Q) | MOSFET N-CH 600V 12A SC-67 | Toshiba America Electronic Components | SSF11NS65F vs TK12A60U(Q) |
KP11N60F | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220IS, 3 PIN | KEC | SSF11NS65F vs KP11N60F |
LSD11N65E | Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Xi’an Lonten Renewable Energy Technology Inc | SSF11NS65F vs LSD11N65E |
SIHA12N60E-E3 | Power Field-Effect Transistor, 12A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Intertechnologies | SSF11NS65F vs SIHA12N60E-E3 |
R6011ENX | Power Field-Effect Transistor, 11A I(D), 600V, 0.39ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN | ROHM Semiconductor | SSF11NS65F vs R6011ENX |
SIHF12N65E-GE3 | Power Field-Effect Transistor, 12A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, FULLPAK-3 | Vishay Intertechnologies | SSF11NS65F vs SIHF12N65E-GE3 |
STF14NM65N | N-channel 650 V, 0.33 Ohm, 12 A MDmesh(TM) II Power MOSFET TO-220FP | STMicroelectronics | SSF11NS65F vs STF14NM65N |
SSF11NS60F | Power Field-Effect Transistor, 11A I(D), 600V, 0.41ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | SSF11NS65F vs SSF11NS60F |