| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDU4C-5125B2 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO14 | SSFLDM-TTL-125G vs DDU4C-5125B2 |
| SSFLDM-TTL-125J | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | SSFLDM-TTL-125G vs SSFLDM-TTL-125J |
| MDFLDM-TTL-125F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | SSFLDM-TTL-125G vs MDFLDM-TTL-125F |
| TTLDM-125ML | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | SSFLDM-TTL-125G vs TTLDM-125ML |
| A0805125NS | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | SSFLDM-TTL-125G vs A0805125NS |
| A0805125NST | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | SSFLDM-TTL-125G vs A0805125NST |
| AIDM-125 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | SSFLDM-TTL-125G vs AIDM-125 |
| DDU-4-5125M | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, Hybrid, DMA8 | SSFLDM-TTL-125G vs DDU-4-5125M |
| EPA770-125 | PCA Electronics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP8 | SSFLDM-TTL-125G vs EPA770-125 |
| 14TD5125 | Allen Avionics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP8 | SSFLDM-TTL-125G vs 14TD5125 |
Part Details for SSFLDM-TTL-125G by Engineered Components Co
Results Overview of SSFLDM-TTL-125G by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSFLDM-TTL-125G Information
SSFLDM-TTL-125G by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HM2P87PME125GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
| HM2P71PNE125GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
| HM2P09PKE125GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
US Tariff Estimator: SSFLDM-TTL-125G by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SSFLDM-TTL-125G Part Data Attributes
|
|
SSFLDM-TTL-125G
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
SSFLDM-TTL-125G
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SOIC | |
| Package Description | Gullwing, Module-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tap To Tap Delay Tol.[Ns] Varies; Internal Termination; Max Rise Time Captured | |
| Family | F | |
| JESD-30 Code | R-XDSO-G8 | |
| Length | 12.7 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 8.255 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 125 Ns | |
| Width | 9.525 Mm |
Alternate Parts for SSFLDM-TTL-125G
This table gives cross-reference parts and alternative options found for SSFLDM-TTL-125G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSFLDM-TTL-125G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.