| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMFLDM-TTL-14 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | SSFLDM-TTL-14F vs SMFLDM-TTL-14 |
| FLDM-TTL-14G | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | SSFLDM-TTL-14F vs FLDM-TTL-14G |
| LDM-ACT-14 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS | SSFLDM-TTL-14F vs LDM-ACT-14 |
| SSFLDM-TTL-14J | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | SSFLDM-TTL-14F vs SSFLDM-TTL-14J |
| SMLDM-TTL-14 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8 | SSFLDM-TTL-14F vs SMLDM-TTL-14 |
| MDFLDM-TTL-14F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | SSFLDM-TTL-14F vs MDFLDM-TTL-14F |
| DDU-222-8 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SIP8 | SSFLDM-TTL-14F vs DDU-222-8 |
| FLDMT-TTL-14 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | SSFLDM-TTL-14F vs FLDMT-TTL-14 |
Part Details for SSFLDM-TTL-14F by Engineered Components Co
Results Overview of SSFLDM-TTL-14F by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSFLDM-TTL-14F Information
SSFLDM-TTL-14F by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F151LM/B | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL | |
| 93L422ADM/B | Rochester Electronics LLC | 93L422A - 256 x 4 TTL SRAM | |
| 54F151/BEA | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL, CDIP16 - Dual marked (M38510/33901BEA) |
US Tariff Estimator: SSFLDM-TTL-14F by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SSFLDM-TTL-14F Part Data Attributes
|
|
SSFLDM-TTL-14F
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
SSFLDM-TTL-14F
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | DIP | |
| Package Description | Thru-Hole, Module-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Input To 1st Tap Delay = 6ns; Typ. Icc = 40ma; Max Rise Time Captured | |
| Family | F | |
| JESD-30 Code | R-XDIP-P8 | |
| Length | 12.7 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | QIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.366 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 14 Ns | |
| Width | 6.35 Mm |
Alternate Parts for SSFLDM-TTL-14F
This table gives cross-reference parts and alternative options found for SSFLDM-TTL-14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSFLDM-TTL-14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.