| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MDFLDM-TTL-150F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | SSFLDM-TTL-150F vs MDFLDM-TTL-150F |
| 0447-0150-09 | Bel Fuse | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP8 | SSFLDM-TTL-150F vs 0447-0150-09 |
| EPA770-150 | PCA Electronics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP8 | SSFLDM-TTL-150F vs EPA770-150 |
| ACMDM-150G | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8 | SSFLDM-TTL-150F vs ACMDM-150G |
| DDU-8C-5150ME3 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, DIP8 | SSFLDM-TTL-150F vs DDU-8C-5150ME3 |
| LDM-ACT-150 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS | SSFLDM-TTL-150F vs LDM-ACT-150 |
| DDU4F-5150B2 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DSO8 | SSFLDM-TTL-150F vs DDU4F-5150B2 |
| DDU66F-150D1 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output | SSFLDM-TTL-150F vs DDU66F-150D1 |
| RZT150P | TOKO Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP9 | SSFLDM-TTL-150F vs RZT150P |
| 14TD5151 | Allen Avionics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP8 | SSFLDM-TTL-150F vs 14TD5151 |
Part Details for SSFLDM-TTL-150F by Engineered Components Co
Results Overview of SSFLDM-TTL-150F by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSFLDM-TTL-150F Information
SSFLDM-TTL-150F by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F151LM/B | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL | |
| 93L422ADM/B | Rochester Electronics LLC | 93L422A - 256 x 4 TTL SRAM | |
| 54F151/BEA | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL, CDIP16 - Dual marked (M38510/33901BEA) |
US Tariff Estimator: SSFLDM-TTL-150F by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SSFLDM-TTL-150F Part Data Attributes
|
|
SSFLDM-TTL-150F
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
SSFLDM-TTL-150F
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | DIP | |
| Package Description | Thru-Hole, Module-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tap To Tap Delay Tol.[Ns] Varies; Internal Termination; Max Rise Time Captured | |
| Family | F | |
| JESD-30 Code | R-XDIP-P8 | |
| Length | 12.7 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | QIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.366 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 150 Ns | |
| Width | 6.35 Mm |
Alternate Parts for SSFLDM-TTL-150F
This table gives cross-reference parts and alternative options found for SSFLDM-TTL-150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSFLDM-TTL-150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.