-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL00-20S-0500
KEL Corporation
Buy Now
Datasheet
|
Compare Parts:
SSL00-20S-0500
KEL Corporation
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KEL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEL CORPORATION | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.055 inch | |
Body Depth | 0.104 inch | |
Body Length | 0.594 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSL00-20S-0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL00-20S-0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100G2-H20 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Plug | South Sea Terminal Co Ltd | SSL00-20S-0500 vs 100G2-H20 |
EGA31HKJN | Card Edge Connector, 31 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | SSL00-20S-0500 vs EGA31HKJN |
EZA31HKJP | Card Edge Connector, 31 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .138-.163, Blue Insulator, Receptacle | Sullins Connector Solutions | SSL00-20S-0500 vs EZA31HKJP |
EGA31HKJP | Card Edge Connector, 31 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .138-.163, Blue Insulator, Receptacle | Sullins Connector Solutions | SSL00-20S-0500 vs EGA31HKJP |
EGA31HKJI | Card Edge Connector, 31 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Blue Insulator, Receptacle | Sullins Connector Solutions | SSL00-20S-0500 vs EGA31HKJI |