SSM-105-LM-DH-TR
Samtec Inc
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,

Overview of SSM-105-LM-DH-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SSM-105-LM-DH-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81P3648
Newark Surface Mount Pcb Socket Strips, 0.100" Pitch |Samtec SSM-105-LM-DH-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.9100
  • 500 $1.7800
  • 1,000 $1.7300
$1.7300 / $1.9100 Buy Now
DISTI # SSM-105-LM-DH-TR-ND
DigiKey CONN RCPT 10POS 0.1 GOLD SMD R/A Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 375 $2.4200
$2.4200 Buy Now
DISTI # SSM-105-LM-DH-TR
Avnet Americas Conn Socket Strip SKT 10 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SSM-105-LM-DH-TR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel 0
  • 1 $3.5400
  • 50 $2.9200
  • 100 $2.4200
  • 500 $2.0600
  • 1,000 $1.7500
$1.7500 / $3.5400 Buy Now
DISTI # 200-SSM105LMDHTR
Mouser Electronics Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant 0
  • 375 $2.0600
  • 750 $1.7500
  • 1,875 $1.4800
  • 4,875 $1.2500
$1.2500 / $2.0600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 375 $2.1500
  • 750 $2.0300
  • 1,125 $1.7800
  • 2,625 $1.5000
  • 5,250 $1.3100
  • 7,500 $1.2800
  • 10,125 $1.0900
  • 15,000 $1.0500
$1.0500 / $2.1500 Buy Now
DISTI # 000000000001675802
Sager Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 0
  • 1 $3.5400
  • 50 $2.9200
  • 100 $2.4200
  • 500 $2.0600
  • 1,000 $1.7500
  • 2,000 $1.4800
$1.4800 / $3.5400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 375 $2.1500
  • 750 $2.0300
  • 1,125 $1.7800
  • 2,625 $1.5000
  • 5,250 $1.3100
  • 7,500 $1.2800
  • 10,125 $1.0900
  • 15,000 $1.0500
$1.0500 / $2.1500 Buy Now
DISTI # 5cd91d50cd7c1c4c3875f21d
Samtec Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel 0
  • 1 $3.5400
  • 50 $2.9200
  • 100 $2.4200
  • 500 $2.0600
  • 1,000 $1.7500
  • 2,000 $1.4800
  • 5,000 $1.2500
  • 10,000 $1.0300
$1.0300 / $3.5400 Buy Now

CAD Models for SSM-105-LM-DH-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM-105-LM-DH-TR by Samtec Inc

SSM-105-LM-DH-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5.2 A
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. SSM-105-LM-DH-TR
    Samtec Inc
    Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
    VS

Alternate Parts for SSM-105-LM-DH-TR

This table gives cross-reference parts and alternative options found for SSM-105-LM-DH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-105-LM-DH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSM-105-T-DH Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-T-DH
SSM-105-FM-DH Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-FM-DH
SSM-105-S-DH Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc SSM-105-LM-DH-TR vs SSM-105-S-DH
SSM-105-F-DH Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc SSM-105-LM-DH-TR vs SSM-105-F-DH
SSM-105-T-DH-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-T-DH-TR
Part Number Description Manufacturer Compare
SSM-105-T-DH-LC Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-T-DH-LC
SSM-105-STL-DV Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-STL-DV
SSM-105-L-DH-LC-002 Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-L-DH-LC-002
SSM-105-L-DV-K-FR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-L-DV-K-FR
SSQ-105-02-G-Q-RA-LL Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSM-105-LM-DH-TR vs SSQ-105-02-G-Q-RA-LL
SSM-105-S-DV-009-K-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-S-DV-009-K-TR
SSM-105-S-DH-LC Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-S-DH-LC
SSM-105-SM-DV-K-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-SM-DV-K-TR
SSM-105-L-DH-009-TR Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, Samtec Inc SSM-105-LM-DH-TR vs SSM-105-L-DH-009-TR
MMS-105-01-T-DD Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSM-105-LM-DH-TR vs MMS-105-01-T-DD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM-105-LM-DH-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM-105-LM-DH-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of SSM-105-LM-DH-TR would you like to use for your alert(s)?
  • Please alert me when SSM-105-LM-DH-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM-105-LM-DH-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM-105-LM-DH-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM-105-LM-DH-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM-105-LM-DH-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM-105-LM-DH-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: