SSM-108-F-SV
Samtec Inc
Description: Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of SSM-108-F-SV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28108FBZ-T7 Renesas Electronics Corporation 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers
ISL28108FBZ-T7A Renesas Electronics Corporation 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers
ISL28108FRTZ-T7 Renesas Electronics Corporation 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers

Price & Stock for SSM-108-F-SV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81P4370
Newark Surface Mount Pcb Socket Strips, 0.100" Pitch |Samtec SSM-108-F-SV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.5900
  • 50 $2.1800
  • 100 $1.7700
  • 500 $1.1500
  • 1,000 $0.8650
  • 2,000 $0.8450
$0.8450 / $2.5900 Buy Now
DISTI # 3937-SSM-108-F-SV-ND
DigiKey CONN RCPT 8POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $3.7600
  • 50 $2.9272
  • 100 $2.3636
  • 500 $2.0182
  • 1,000 $1.5636
$1.5636 / $3.7600 Buy Now
DISTI # SSM-108-F-SV-ND
DigiKey CONN RCPT 8POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube 19
In Stock
  • 1 $2.0700
  • 50 $1.6100
  • 100 $1.3000
  • 500 $1.1100
  • 1,000 $1.0375
$1.0375 / $2.0700 Buy Now
DISTI # SSM-108-F-SV
Avnet Americas Conn Socket Strip SKT 8 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSM-108-F-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $2.0700
  • 50 $1.6100
  • 100 $1.3000
  • 500 $1.1100
  • 1,000 $0.9222
$0.9222 / $2.0700 Buy Now
DISTI # 200-SSM108FSV
Mouser Electronics Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant 100
  • 1 $2.0700
  • 56 $1.6100
  • 112 $1.3000
  • 504 $1.1100
  • 1,008 $0.8600
  • 2,016 $0.7800
  • 5,012 $0.6200
  • 10,024 $0.4600
$0.4600 / $2.0700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 28 $1.6340
  • 112 $1.4110
  • 252 $1.3200
  • 504 $1.2590
  • 1,008 $0.9570
  • 2,520 $0.8450
  • 5,012 $0.6900
  • 7,504 $0.6610
$0.6610 / $1.6340 Buy Now
DISTI # 83719775
Verical Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2431 Americas - 19
  • 6 $2.0700
$2.0700 Buy Now
Quest Components   16
  • 1 $3.8000
  • 2 $2.8500
  • 10 $2.3750
$2.3750 / $3.8000 Buy Now
DISTI # 000000000002231335
Sager Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 0
  • 1 $2.0700
  • 50 $1.6100
  • 100 $1.3000
  • 500 $1.1100
  • 1,000 $0.8600
  • 2,000 $0.7800
$0.7800 / $2.0700 Buy Now
DISTI # C1S701001406036
Chip1Stop Surface Mount PCB Socket Strips, .100 RoHS: Compliant 19
  • 50 $1.6100
$1.6100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 28 $1.6340
  • 112 $1.4110
  • 252 $1.3200
  • 504 $1.2590
  • 1,008 $0.9570
  • 2,520 $0.8450
  • 5,012 $0.6900
  • 7,504 $0.6610
$0.6610 / $1.6340 Buy Now
DISTI # 5cd91d00cd7c1c4c38759796
Samtec Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube 0
  • 1 $2.0750
  • 50 $1.6090
  • 100 $1.3000
  • 500 $1.1060
  • 1,000 $0.8640
  • 2,000 $0.7820
  • 5,000 $0.6200
  • 10,000 $0.4580
$0.4580 / $2.0750 Buy Now

CAD Models for SSM-108-F-SV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM-108-F-SV by Samtec Inc

SSM-108-F-SV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P., TIGER CLAW
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (3)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5.2 A
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. SSM-108-F-SV
    Samtec Inc
    Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SSM-108-F-SV

This table gives cross-reference parts and alternative options found for SSM-108-F-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-108-F-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSQ-108-01-S-S-008 Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SSM-108-F-SV vs SSQ-108-01-S-S-008
RSM-108-02-F-S-P Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Samtec Inc SSM-108-F-SV vs RSM-108-02-F-S-P
SL-108-TT-11 Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SSM-108-F-SV vs SL-108-TT-11
SL-108-T-39 Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SSM-108-F-SV vs SL-108-T-39
SSM-108-L-SV-BE-LC-P-TR Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SSM-108-F-SV vs SSM-108-L-SV-BE-LC-P-TR
MMSS-08-26C-L-25.00-S-K Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc SSM-108-F-SV vs MMSS-08-26C-L-25.00-S-K
AF1D-200-08-G-CMS-H49-1G Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec SSM-108-F-SV vs AF1D-200-08-G-CMS-H49-1G
SSM-108-L-SV-BE-LC-P Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SSM-108-F-SV vs SSM-108-L-SV-BE-LC-P
AF1D-08-G-CMS-1D-B/A Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec SSM-108-F-SV vs AF1D-08-G-CMS-1D-B/A
SSM-108-S-SV-BE-TR Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SSM-108-F-SV vs SSM-108-S-SV-BE-TR

Related Parts for SSM-108-F-SV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM-108-F-SV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM-108-F-SV by Samtec Inc

Select Manufacturer
Which Manufacturer of SSM-108-F-SV would you like to use for your alert(s)?
  • Please alert me when SSM-108-F-SV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM-108-F-SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM-108-F-SV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM-108-F-SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM-108-F-SV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM-108-F-SV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: