Part Details for SSM-132-L-DH-001 by Samtec Inc
Overview of SSM-132-L-DH-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-132-L-DH-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-132-L-DH-001-ND
|
DigiKey | CONN RCPT 64POS 0.1 GOLD SMD R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSM-132-L-DH-001
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2.54mm Solder RA SMD - Bulk (Alt: SSM-132-L-DH-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $15.3600 | Buy Now |
DISTI #
000000000002537186
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5000 / $15.3600 | Buy Now |
Part Details for SSM-132-L-DH-001
SSM-132-L-DH-001 CAD Models
SSM-132-L-DH-001 Part Data Attributes
|
SSM-132-L-DH-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-132-L-DH-001
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-132-L-DH-001
This table gives cross-reference parts and alternative options found for SSM-132-L-DH-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-132-L-DH-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
410-44-264-41-105000 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SSM-132-L-DH-001 vs 410-44-264-41-105000 |
15-45-3864 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | SSM-132-L-DH-001 vs 15-45-3864 |
E842-812-6409-634H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SSM-132-L-DH-001 vs E842-812-6409-634H |
842-812-6423-318 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SSM-132-L-DH-001 vs 842-812-6423-318 |
PSSHSM-532-D-06-GT-AP-LF | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | SSM-132-L-DH-001 vs PSSHSM-532-D-06-GT-AP-LF |
90635-2642 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | SSM-132-L-DH-001 vs 90635-2642 |
E842-812-6444-534H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SSM-132-L-DH-001 vs E842-812-6444-534H |
M20-9843246 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | SSM-132-L-DH-001 vs M20-9843246 |
845-H064S-ALB55 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSM-132-L-DH-001 vs 845-H064S-ALB55 |
3-147735-1 | CONNECTOR, 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | SSM-132-L-DH-001 vs 3-147735-1 |