Part Details for SSM14GP-A by CHENMKO Enterprise Co Ltd
Overview of SSM14GP-A by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for SSM14GP-A
SSM14GP-A CAD Models
SSM14GP-A Part Data Attributes
|
SSM14GP-A
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSM14GP-A
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SSM14GP-A
This table gives cross-reference parts and alternative options found for SSM14GP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM14GP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS14H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SSM14GP-A vs SS14H |
DS14WV-T | Rectifier Diode, | Rectron Semiconductor | SSM14GP-A vs DS14WV-T |
FM140C | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SSM14GP-A vs FM140C |
SBRS140T3G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | onsemi | SSM14GP-A vs SBRS140T3G |
PSL14 | Rectifier Diode, | Surge Components Inc | SSM14GP-A vs PSL14 |
SS1FL4-M3/I | Rectifier Diode, | Vishay Intertechnologies | SSM14GP-A vs SS1FL4-M3/I |
FMM140-W | Rectifier Diode, | Rectron Semiconductor | SSM14GP-A vs FMM140-W |
DSS14UTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SSM14GP-A vs DSS14UTR |
DSS14U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SSM14GP-A vs DSS14U |
RB168LAM-40TFTR | Rectifier Diode, | ROHM Semiconductor | SSM14GP-A vs RB168LAM-40TFTR |