Part Details for SSM2005 by Analog Devices Inc
Results Overview of SSM2005 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SSM2005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6050 |
|
RFQ |
US Tariff Estimator: SSM2005 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSM2005
SSM2005 Part Data Attributes
|
|
SSM2005
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2005
Analog Devices Inc
Consumer Circuit
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 7 V | |
| Terminal Finish | Tin Lead |