Part Details for SSM2135S-REEL7 by Analog Devices Inc
Results Overview of SSM2135S-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM2135S-REEL7 Information
SSM2135S-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SSM2135S-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 660 |
|
RFQ | ||
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$3.7800 / $4.7200 | Buy Now |
|
|
Vyrian | Obsolete | 6575 |
|
RFQ |
US Tariff Estimator: SSM2135S-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSM2135S-REEL7
SSM2135S-REEL7 Part Data Attributes
|
|
SSM2135S-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2135S-REEL7
Analog Devices Inc
Dual Single-Supply Audio Operational Amplifier
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.75 µA | |
| Bias Current-Max (IIB) @25C | 0.75 µA | |
| Common-mode Reject Ratio-Min | 87 Db | |
| Common-mode Reject Ratio-Nom | 112 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -18 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 0.9 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3500 | |
| Voltage Gain-Min | 2000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for SSM2135S-REEL7
This table gives cross-reference parts and alternative options found for SSM2135S-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2135S-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSM2135SZ | Analog Devices Inc | $5.0042 | Dual Single-Supply Audio Operational Amplifier | SSM2135S-REEL7 vs SSM2135SZ |
| SSM2135S | Analog Devices Inc | Check for Price | Dual Single-Supply Audio Operational Amplifier | SSM2135S-REEL7 vs SSM2135S |
| SSM2135S-REEL | Analog Devices Inc | Check for Price | Dual Single-Supply Audio Operational Amplifier | SSM2135S-REEL7 vs SSM2135S-REEL |
| SSM2135SZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2000 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | SSM2135S-REEL7 vs SSM2135SZ-REEL7 |
| SSM2135SZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2000 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | SSM2135S-REEL7 vs SSM2135SZ |
SSM2135S-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the SSM2135S involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source, and the VEE pin to a stable negative voltage source or ground. The voltage difference between VCC and VEE should be within the recommended range of 10V to 30V. Additionally, ensure that the input signals are within the recommended common-mode voltage range.
-
The maximum power dissipation of the SSM2135S is 500mW. To ensure reliable operation, make sure to keep the device within this power dissipation limit by controlling the input signal amplitude and frequency, and by providing adequate heat sinking if necessary.
-
The SSM2135S is rated for operation from -40°C to +125°C. However, the device's performance and reliability may degrade at high temperatures. If operation at high temperatures is required, ensure that the device is properly heat-sunk and that the power dissipation is within the recommended limit.
-
Common issues with the SSM2135S can often be traced back to improper PCB layout, inadequate power supply decoupling, or incorrect input signal conditioning. To troubleshoot, start by verifying the PCB layout and power supply decoupling, then check the input signal amplitude and frequency, and finally, verify that the device is properly biased and terminated.