Part Details for SSM2135SZ-REEL by Analog Devices Inc
Results Overview of SSM2135SZ-REEL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM2135SZ-REEL Information
SSM2135SZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SSM2135SZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SSM2135SZ-REELCT-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1775 In Stock |
|
$5.4625 / $11.4000 | Buy Now |
|
DISTI #
584-SSM2135SZ-R
|
Mouser Electronics | Audio Amplifiers DUAL SINGLE-SUPPLY AUDIO RoHS: Compliant | 155 |
|
$5.4600 / $11.3100 | Buy Now |
|
DISTI #
V72:2272_06227905
|
Arrow Electronics | Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 Container: Cut Strips | Americas - 511 |
|
$5.6040 / $11.1570 | Buy Now |
|
|
Analog Devices Inc | DUAL SINGLE-SUPPLY AUDIO Min Qty: 1 Package Multiple: 2500 | 355 |
|
$4.3200 / $11.4000 | Buy Now |
|
DISTI #
84026509
|
Verical | Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 511 |
|
$5.6040 / $11.1570 | Buy Now |
|
DISTI #
V72:2272_06227905
|
Arrow Electronics | Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 Container: Cut Strips | Americas - 511 |
|
$5.6040 / $11.1570 | Buy Now |
|
DISTI #
84026509
|
Verical | Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N T/R COO: China RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 511 |
|
$5.6040 / $11.1570 | Buy Now |
|
DISTI #
V72:2272_06227905
|
Arrow Electronics | Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 Container: Cut Strips | Americas - 511 |
|
$5.6040 / $11.1570 | Buy Now |
|
DISTI #
84026509
|
Verical | Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N T/R COO: China RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 511 |
|
$5.6040 / $11.1570 | Buy Now |
US Tariff Estimator: SSM2135SZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSM2135SZ-REEL
SSM2135SZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSM2135SZ-REEL Part Data Attributes
|
|
SSM2135SZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2135SZ-REEL
Analog Devices Inc
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.75 µA | |
| Bias Current-Max (IIB) @25C | 0.75 µA | |
| Common-mode Reject Ratio-Min | 87 Db | |
| Common-mode Reject Ratio-Nom | 112 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -18 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 0.9 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3500 | |
| Voltage Gain-Min | 2000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
SSM2135SZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the SSM2135SZ-REEL involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the device close to the power supply decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 5V and 15V, and the VEE pin to a stable voltage source between -5V and -15V. The voltage difference between VCC and VEE should be at least 10V. Also, ensure that the input signals are within the recommended common-mode voltage range.
-
The maximum power dissipation of the SSM2135SZ-REEL is 500mW. To ensure reliable operation, the device should be operated at a junction temperature below 150°C. A thermal pad on the underside of the package helps to dissipate heat.
-
The SSM2135SZ-REEL is rated for operation from -40°C to 125°C. However, the device's performance may degrade at high temperatures. If operation above 85°C is required, consider using a heat sink or a thermally-enhanced package.
-
To troubleshoot issues with the SSM2135SZ-REEL, start by verifying the power supply voltages and ensuring that the input signals are within the recommended range. Check for proper PCB layout and decoupling. Use an oscilloscope to verify the output signal and check for signs of oscillation or distortion.