Part Details for SSM2135SZ by Analog Devices Inc
Results Overview of SSM2135SZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM2135SZ Information
SSM2135SZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SSM2135SZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK9170
|
Newark | Opamp, 3.5Mhz, Nsoic-8, -40 To 85Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:± 2V To ± 18V, 4V To 36V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices SSM2135SZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4600 / $11.4000 | Buy Now |
|
DISTI #
SSM2135SZ-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6546 In Stock |
|
$5.4625 / $11.4000 | Buy Now |
|
DISTI #
584-SSM2135SZ
|
Mouser Electronics | Audio Amplifiers DUAL SINGLE-SUPPLY AUDIO RoHS: Compliant | 291 |
|
$5.4600 / $11.4000 | Buy Now |
|
|
Analog Devices Inc | DUAL SINGLE-SUPPLY AUDIO Package Multiple: 98 | 1310 |
|
$4.3200 / $11.4000 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 2000UV OFFSET-MAX, 3.5MHZ BAND WIDTH, PDSO8 | 36 |
|
$6.7650 / $10.1475 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 229 |
|
$4.6000 / $5.7500 | Buy Now |
|
DISTI #
SSM2135SZ
|
TME | IC: operational amplifier, 3.5MHz, Ch: 2, SO8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$5.9900 / $8.0900 | RFQ |
|
DISTI #
SSM2135SZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 3 |
|
$6.1100 / $6.5600 | Buy Now |
US Tariff Estimator: SSM2135SZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSM2135SZ
SSM2135SZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSM2135SZ Part Data Attributes
|
|
SSM2135SZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2135SZ
Analog Devices Inc
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.75 µA | |
| Bias Current-Max (IIB) @25C | 0.75 µA | |
| Common-mode Reject Ratio-Min | 87 Db | |
| Common-mode Reject Ratio-Nom | 112 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -18 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 0.9 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3500 | |
| Voltage Gain-Min | 2000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for SSM2135SZ
This table gives cross-reference parts and alternative options found for SSM2135SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2135SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSM2135SZ-REEL7 | Analog Devices Inc | $6.4095 | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | SSM2135SZ vs SSM2135SZ-REEL7 |
SSM2135SZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the SSM2135SZ involves keeping the input and output traces separate, using a ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the power supply decoupling.
-
To ensure the SSM2135SZ operates within its recommended operating conditions, verify that the supply voltage is within the specified range (±15V to ±22V), the operating temperature is within the specified range (-40°C to +85°C), and the input signals are within the specified common-mode voltage range.
-
The recommended input impedance for the SSM2135SZ is 1 kΩ to 10 kΩ. A higher input impedance can lead to reduced bandwidth and increased noise, while a lower input impedance can lead to increased power consumption and reduced linearity.
-
To troubleshoot common issues with the SSM2135SZ, check the PCB layout for noise and signal integrity issues, verify that the power supply is clean and well-regulated, and ensure that the input signals are within the specified common-mode voltage range. Additionally, check for component tolerances and ensure that the device is operated within its recommended operating conditions.
-
The SSM2135SZ is a commercial-grade device, but it can be used in high-reliability or high-temperature applications with proper derating and qualification. Consult with Analog Devices Inc. for specific guidance on using the SSM2135SZ in such applications.