-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete Microphone Conditioner with Variable Compression & Noise Gating
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SSM2166SZ-ND
|
DigiKey | IC AMP CLASS AB MONO 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
476 In Stock |
|
$5.2495 / $9.2500 | Buy Now |
DISTI #
584-SSM2166SZ
|
Mouser Electronics | Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS RoHS: Compliant | 707 |
|
$6.2400 / $9.2500 | Buy Now |
|
Analog Devices Inc | MICROPHONE PREAMP W/VAR COMPRE Min Qty: 1 Package Multiple: 56 | 208 |
|
$3.8500 / $9.2500 | Buy Now |
|
Rochester Electronics | SSM2166 - Microphone Preamplifier with Variable Compression and Noise Gating RoHS: Compliant Status: Active Min Qty: 1 | 115 |
|
$4.7700 / $5.6100 | Buy Now |
DISTI #
SSM2166SZ
|
TME | IC: audio amplifier, 20MHz, microphone preamplifier, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$5.6000 / $7.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2166SZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2166SZ
Analog Devices Inc
Complete Microphone Conditioner with Variable Compression & Noise Gating
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SSM2166SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2166SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2166S-REEL7 | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | Analog Devices Inc | SSM2166SZ vs SSM2166S-REEL7 |
SSM2166S-REEL | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO14, MS-012AB, SOIC-14, Audio/Video Amplifier | Analog Devices Inc | SSM2166SZ vs SSM2166S-REEL |
SSM2166SZ-REEL | Complete Microphone Conditioner with Variable Compression & Noise Gating | Analog Devices Inc | SSM2166SZ vs SSM2166SZ-REEL |