Filter Your Search
1 - 3 of 3 results
|
SSM2166SZ-REEL
Analog Devices Inc
|
$4.2797 | No | Yes | Active | 1 | 20 kHz | 20 dB | SOP | 5.5 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 10 mA | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | MS-012AB, SOIC-14 | 14 | R-14 | compliant | 8542.33.00.01 | Analog Devices | ||
|
SSM2166SZ
Analog Devices Inc
|
$6.1802 | No | Yes | Active | 1 | 20 kHz | 20 dB | SOP | 5.5 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 10 mA | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | MS-012AB, SOIC-14 | 14 | R-14 | compliant | 8542.33.00.01 | Analog Devices | ||
|
SSM2166SZ-REEL7
Analog Devices Inc
|
$6.3012 | No | Yes | Active | 1 | 20 kHz | 20 dB | SOP | 5.5 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 10 mA | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | MS-012AB, SOIC-14 | 14 | R-14 | compliant | 8542.33.00.01 | Analog Devices |