Part Details for SSM2167-1RMZ-R2 by Analog Devices Inc
Results Overview of SSM2167-1RMZ-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2167-1RMZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Audio Preamplifier, 1 Channel(s), 1 Func, CMOS, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6077 |
|
$1.5800 / $1.9700 | Buy Now |
|
|
Chip Stock | AudioAmpMicrophone1-CHMonoClass-AB10-PinMSOPT/R | 2850 |
|
RFQ | |
|
|
Win Source Electronics | IC PREAMP AUDIO MONO AB 10MSOP | 1350 |
|
$3.2727 / $4.9090 | Buy Now |
US Tariff Estimator: SSM2167-1RMZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSM2167-1RMZ-R2
SSM2167-1RMZ-R2 Part Data Attributes
|
|
SSM2167-1RMZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2167-1RMZ-R2
Analog Devices Inc
IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10, Audio/Video Amplifier
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Rohs Compliant, Mo-187ba, Msop-10 | |
| Pin Count | 10 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Preamplifier | |
| Gain | 18 Db | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for SSM2167-1RMZ-R2
This table gives cross-reference parts and alternative options found for SSM2167-1RMZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2167-1RMZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSM2167-1RMZ-REEL | Analog Devices Inc | $1.9948 | Audio Preamplifier, 1 Channel(s), 1 Func, PDSO10 | SSM2167-1RMZ-R2 vs SSM2167-1RMZ-REEL |
| SSM2167-1RM-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO10, MO-187BA, MSOP-10, Audio/Video Amplifier | SSM2167-1RMZ-R2 vs SSM2167-1RM-REEL |
| SSM2167-1RM-R2 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO10, MO-187BA, MSOP-10, Audio/Video Amplifier | SSM2167-1RMZ-R2 vs SSM2167-1RM-R2 |
| SSM2167-2RM-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier | SSM2167-1RMZ-R2 vs SSM2167-2RM-REEL |
SSM2167-1RMZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the SSM2167-1RMZ-R2 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source between 4.5V and 5.5V, and the VEE pin to a stable voltage source between -4.5V and -5.5V. The voltage difference between VCC and VEE should be at least 4V. Also, ensure that the input common-mode voltage is within the specified range.
-
The maximum power dissipation of the SSM2167-1RMZ-R2 is 500mW. To calculate the power dissipation, use the formula: Pd = (VCC - VEE) x ICC + (VIN x IIN) + (VOUT x IOUT), where ICC is the quiescent current, VIN is the input voltage, IIN is the input current, VOUT is the output voltage, and IOUT is the output current.
-
The SSM2167-1RMZ-R2 is rated for operation from -40°C to +125°C. However, the device's performance may degrade at high temperatures, and the maximum power dissipation should be derated accordingly. It's essential to follow the thermal management guidelines provided in the datasheet and application notes to ensure reliable operation.
-
To troubleshoot common issues with the SSM2167-1RMZ-R2, start by verifying the PCB layout and ensuring that the device is properly biased. Check for any signs of oscillation or distortion on the output, and verify that the input signal is within the specified range. Use an oscilloscope to analyze the output waveform and identify any anomalies. Consult the datasheet and application notes for troubleshooting guidelines and potential solutions.