Part Details for SSM2211P by Analog Devices Inc
Results Overview of SSM2211P by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2211P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47901 |
|
$1.0100 / $1.2600 | Buy Now |
US Tariff Estimator: SSM2211P by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSM2211P
SSM2211P Part Data Attributes
|
|
SSM2211P
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2211P
Analog Devices Inc
IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 0.2% | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.88 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Power-Nom | 1.5 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SSM2211P
This table gives cross-reference parts and alternative options found for SSM2211P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2211P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NJM2070D | New Japan Radio Co Ltd | Check for Price | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | SSM2211P vs NJM2070D |
| MSC1157RS | LAPIS Semiconductor Co Ltd | Check for Price | Audio Amplifier, 0.44W, 1 Channel(s), 1 Func, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8 | SSM2211P vs MSC1157RS |
| TDA7231 | STMicroelectronics | Check for Price | 1.6W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, POWER, DIP-8 | SSM2211P vs TDA7231 |
| NJM2113D | Nisshinbo Micro Devices | Check for Price | Audio Amplifier, 0.4W, 2 Channel(s), 1 Func, Bipolar, PDIP8 | SSM2211P vs NJM2113D |
| MC34119P | Motorola Mobility LLC | Check for Price | 0.4W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | SSM2211P vs MC34119P |
| LM2895P | Texas Instruments | Check for Price | 4.3W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, SIP-11 | SSM2211P vs LM2895P |
| MC34119P | Freescale Semiconductor | Check for Price | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | SSM2211P vs MC34119P |
| LM2895P | National Semiconductor Corporation | Check for Price | IC 4.3 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, SIP-11, Audio/Video Amplifier | SSM2211P vs LM2895P |
| NJM2113D | New Japan Radio Co Ltd | Check for Price | Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDIP8 | SSM2211P vs NJM2113D |
| TDA7231A | STMicroelectronics | Check for Price | 1.8W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8 | SSM2211P vs TDA7231A |
SSM2211P Frequently Asked Questions (FAQ)
-
A good PCB layout for the SSM2211P involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a symmetrical layout to minimize thermal gradients and ensure even heat dissipation.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor, and consider adding a small series resistor (e.g., 1 ohm) to the output to improve stability. Also, ensure that the input voltage is well-regulated and free of noise.
-
The maximum safe operating temperature for the SSM2211P is 125°C. However, it's recommended to operate the device at a temperature below 100°C to ensure optimal performance and reliability. Exceeding the maximum temperature can lead to reduced performance, increased power consumption, and potentially even device failure.
-
While the SSM2211P is a high-performance device, it's not specifically designed for high-reliability or aerospace applications. For such applications, it's recommended to use devices that are specifically qualified and certified for those environments, such as those with a higher temperature rating, radiation hardness, and/or specific testing and screening protocols.
-
To troubleshoot issues with the SSM2211P, start by verifying the input voltage, output load, and component values. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to monitor the output voltage and current, and look for any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging.