Part Details for SSM2212CPZ-RL by Analog Devices Inc
Results Overview of SSM2212CPZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM2212CPZ-RL Information
SSM2212CPZ-RL by Analog Devices Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSM2212CPZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SSM2212CPZ-RL-ND
|
DigiKey | TRANS 2NPN 40V 20MA 16-LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6250 | Buy Now |
|
DISTI #
584-SSM2212CPZ-RL
|
Mouser Electronics | Bipolar Transistors - BJT Low Noise,Matched Dual NPN Transistor RoHS: Compliant | 0 |
|
$4.6200 | Order Now |
|
|
Analog Devices Inc | Low Noise,Matched Dual NPN Tra Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.5200 / $4.6250 | Buy Now |
|
DISTI #
SSM2212CPZ-RL
|
Richardson RFPD | RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT RoHS: Compliant Min Qty: 5000 | 0 |
|
$4.8300 | Buy Now |
|
|
Vyrian | Peripheral ICs | 1609 |
|
RFQ |
US Tariff Estimator: SSM2212CPZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSM2212CPZ-RL
SSM2212CPZ-RL Part Data Attributes
|
|
SSM2212CPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2212CPZ-RL
Analog Devices Inc
Small Signal Bipolar Transistor, 0.02A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Mo-220weed-6, 16 Pin | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-22 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Collector Current-Max (IC) | 0.02 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DC Current Gain-Min (hFE) | 200 | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Elements | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 200 Mhz |
SSM2212CPZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the SSM2212CPZ-RL should minimize parasitic inductance and capacitance. Place the device close to the power supply, use short traces, and avoid routing signals under the device. A 4-layer PCB with a solid ground plane is recommended. Refer to Analog Devices' application notes for more details.
-
To ensure stability, follow the recommended component values and PCB layout guidelines. Also, make sure to decouple the input and output with suitable capacitors, and add a compensation network if necessary. You can use Analog Devices' stability analysis tools to help with the design.
-
The SSM2212CPZ-RL is rated for operation up to 125°C ambient temperature. However, the device's reliability and performance may degrade at higher temperatures. It's recommended to derate the device's power dissipation and ensure good thermal management to maintain reliable operation.
-
Yes, the SSM2212CPZ-RL is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure reliability and robustness. However, you should consult with Analog Devices' application engineers to ensure the device meets the specific requirements of your application.
-
Start by checking the power supply, input, and output voltages. Verify that the device is properly configured and that the feedback loop is stable. Use an oscilloscope to check for oscillations or other anomalies. Consult Analog Devices' application notes and troubleshooting guides for more detailed guidance.