Part Details for SSM2302CPZ-REEL by Analog Devices Inc
Results Overview of SSM2302CPZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2302CPZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | 1.53W, 2 Channel(s), 1 Func RoHS: Compliant Status: Obsolete Min Qty: 1 | 28730 |
|
$0.8681 / $1.4000 | Buy Now |
US Tariff Estimator: SSM2302CPZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSM2302CPZ-REEL
SSM2302CPZ-REEL Part Data Attributes
|
|
SSM2302CPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2302CPZ-REEL
Analog Devices Inc
Filterless High Efficiency Class-D Stereo Audio Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Lfcsp-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Class D Audio Amplifier | |
| Gain | 12 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1.53 W | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | SOLCC16,.12,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max (Vsup) | 5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3 Mm |
Alternate Parts for SSM2302CPZ-REEL
This table gives cross-reference parts and alternative options found for SSM2302CPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2302CPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPA6132A2RTER | Texas Instruments | $0.5959 | 25-mW, stereo, analog input headphone amplifier in WQFN 16-WQFN -40 to 85 | SSM2302CPZ-REEL vs TPA6132A2RTER |
| SSM2302CPZ-R2 | Analog Devices Inc | Check for Price | Filterless High Efficiency Class-D Stereo Audio Amplifier | SSM2302CPZ-REEL vs SSM2302CPZ-R2 |
| SSM2302CPZ-REEL7 | Analog Devices Inc | Check for Price | Filterless High Efficiency Class-D Stereo Audio Amplifier | SSM2302CPZ-REEL vs SSM2302CPZ-REEL7 |
| MAX9722AETE+C2N | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | SSM2302CPZ-REEL vs MAX9722AETE+C2N |
| MAX9722AETE+TG47 | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | SSM2302CPZ-REEL vs MAX9722AETE+TG47 |
| MAX9722AETE+T | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | SSM2302CPZ-REEL vs MAX9722AETE+T |
| MAX9722AETE+G47 | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | SSM2302CPZ-REEL vs MAX9722AETE+G47 |
| MAX9722AETE-T | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220-WEED-2, TQFN-16 | SSM2302CPZ-REEL vs MAX9722AETE-T |
| MAX9722AETE+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | SSM2302CPZ-REEL vs MAX9722AETE+ |
| MAX9722AETE | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220-WEED-2, TQFN-16 | SSM2302CPZ-REEL vs MAX9722AETE |