Part Details for SSM5818GP-A by CHENMKO Enterprise Co Ltd
Overview of SSM5818GP-A by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for SSM5818GP-A
SSM5818GP-A CAD Models
SSM5818GP-A Part Data Attributes
|
SSM5818GP-A
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSM5818GP-A
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SSM5818GP-A
This table gives cross-reference parts and alternative options found for SSM5818GP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM5818GP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2HD08 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HNMINIP2-J1, 2 PIN | Panasonic Electronic Components | SSM5818GP-A vs MA2HD08 |
ED10LA03 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMD, 2 PIN | Nihon Inter Electronics Corporation | SSM5818GP-A vs ED10LA03 |
CMS08(TE12L) | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, M-FLAT-2, Signal Diode | Toshiba America Electronic Components | SSM5818GP-A vs CMS08(TE12L) |
SD1003 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | SSM5818GP-A vs SD1003 |
FM5818L-W | Rectifier Diode, | Rectron Semiconductor | SSM5818GP-A vs FM5818L-W |
SS13FL | Rectifier Diode, | MERITEK Electronics Corporation | SSM5818GP-A vs SS13FL |
CPD76X-1N5818-WR | Rectifier Diode, | Central Semiconductor Corp | SSM5818GP-A vs CPD76X-1N5818-WR |
1N5818W-W | Rectifier Diode, | Rectron Semiconductor | SSM5818GP-A vs 1N5818W-W |
GDB5818WS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SSM5818GP-A vs GDB5818WS |
CMS08(TE12L,Q) | DIODE SCHOTTKY 30V 1A 3-4E1A | Toshiba America Electronic Components | SSM5818GP-A vs CMS08(TE12L,Q) |