Part Details for SSM6N15AFU,LF(D by Toshiba America Electronic Components
Overview of SSM6N15AFU,LF(D by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSM6N15AFU,LF(D
SSM6N15AFU,LF(D CAD Models
SSM6N15AFU,LF(D Part Data Attributes
|
SSM6N15AFU,LF(D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N15AFU,LF(D
Toshiba America Electronic Components
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.5 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM6N15AFU,LF(D
This table gives cross-reference parts and alternative options found for SSM6N15AFU,LF(D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM6N15AFU,LF(D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM6N48FU | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, US6, 2-2J1C, SC-88, 6 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SSM6N15AFU,LF(D vs SSM6N48FU |
SSM6N48FU,LF(D | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | SSM6N15AFU,LF(D vs SSM6N48FU,LF(D |